
C14610A0400602 | |
|---|---|
DigiKey Part Number | C14610A0400602-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610A0400602 |
Description | INSERT MALE 40POS+1GND CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 40+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 40+Ground | |
Size | E16 | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 15A | |
Contact Type | C 16-3; heavy|mate®, C146 D, M | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,64000 Kč | 341,64 Kč |
| 10 | 290,36400 Kč | 2 903,64 Kč |
| 30 | 268,70333 Kč | 8 061,10 Kč |
| 50 | 259,19280 Kč | 12 959,64 Kč |
| 100 | 246,82600 Kč | 24 682,60 Kč |
| 250 | 231,38496 Kč | 57 846,24 Kč |
| 500 | 220,35392 Kč | 110 176,96 Kč |
| 1 000 | 209,85145 Kč | 209 851,45 Kč |
| Unit Price without VAT: | 341,64000 Kč |
|---|---|
| Unit Price with VAT: | 413,38440 Kč |












