
C146 10B006 500 12 | |
|---|---|
DigiKey Part Number | C14610B00650012-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10B006 500 12 |
Description | INSERT FEMALE 4+2POS+1GND CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 4+2+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 4+2+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 363,30200 Kč | 3 633,02 Kč |
| Unit Price without VAT: | 363,30200 Kč |
|---|---|
| Unit Price with VAT: | 439,59542 Kč |











