
VN0204000121C | |
|---|---|
DigiKey Part Number | VN0204000121C-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0204000121C |
Description | CONTACT H.D. CRIMP SOCKET 12AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 12 AWG Silver |
Category | Pin or Socket Socket |
Manufacturer Amphenol Tuchel Industrial | Contact Termination Crimp |
Series | Wire Gauge 12 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,16320 Kč | 5 216,32 Kč |
| Unit Price without VAT: | 52,16320 Kč |
|---|---|
| Unit Price with VAT: | 63,11747 Kč |



