
VN0204000111C | |
|---|---|
DigiKey Part Number | VN0204000111C-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0204000111C |
Description | CONTACT H.D. CRIMP SOCKET 14AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14 AWG Silver |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Tuchel Industrial | Contact Termination Crimp |
Series | Wire Gauge 14 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 62,99400 Kč | 629,94 Kč |
| 25 | 59,04640 Kč | 1 476,16 Kč |
| 50 | 56,22420 Kč | 2 811,21 Kč |
| 100 | 53,54070 Kč | 5 354,07 Kč |
| 300 | 49,54547 Kč | 14 863,64 Kč |
| 500 | 47,79186 Kč | 23 895,93 Kč |
| 1 000 | 45,51170 Kč | 45 511,70 Kč |
| 2 500 | 42,66474 Kč | 106 661,85 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |



