
VN0204000101C | |
|---|---|
DigiKey Part Number | VN0204000101C-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0204000101C |
Description | CONTACT H.D. CRIMP SOCKET 16AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16 AWG Silver |
Category | Pin or Socket Socket |
Manufacturer Amphenol Tuchel Industrial | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,49080 Kč | 5 249,08 Kč |
| Unit Price without VAT: | 52,49080 Kč |
|---|---|
| Unit Price with VAT: | 63,51387 Kč |



