C091 31W007 100 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C091 31W007 100 2
C091 31W007 100 2
C091 31W007 100 2

C091 31W007 100 2

DigiKey Part Number
361-1316-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C091 31W007 100 2
Description
CONN RCPT MALE 7POS SILVER SLDR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
C091 31W007 100 2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
M16-7
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
-
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Shielding
Current Rating (Amps)
7A
Voltage Rating
60V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1266,07000 Kč266,07 Kč
10226,03500 Kč2 260,35 Kč
25211,87240 Kč5 296,81 Kč
50201,76000 Kč10 088,00 Kč
100192,12970 Kč19 212,97 Kč
300177,80863 Kč53 342,59 Kč
500171,52004 Kč85 760,02 Kč
1 000163,34442 Kč163 344,42 Kč
Manufacturers Standard Package
Unit Price without VAT:266,07000 Kč
Unit Price with VAT:321,94470 Kč