


C01610N0170061 | |
|---|---|
DigiKey Part Number | C01610N0170061-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01610N0170061 |
Description | CONN RCPT HSG FMALE 18POS PNL MT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 (17 + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Tuchel Industrial | Orientation N (Normal) |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 18 (17 + PE) | Note Contacts Sold Separately |
Shell Size - Insert 1 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -40°C ~ 125°C |
Contact Size 1.5mm | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 658,92000 Kč | 658,92 Kč |
| 10 | 559,99600 Kč | 5 599,96 Kč |
| 25 | 524,94160 Kč | 13 123,54 Kč |
| 50 | 499,89940 Kč | 24 994,97 Kč |
| 100 | 476,05830 Kč | 47 605,83 Kč |
| 300 | 440,59193 Kč | 132 177,58 Kč |
| Unit Price without VAT: | 658,92000 Kč |
|---|---|
| Unit Price with VAT: | 797,29320 Kč |












