


C01610H0120042 | |
|---|---|
DigiKey Part Number | C01610H0120042-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01610H0120042 |
Description | CONN PLUG HSNG MALE 13POS INLINE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13 (12 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Tuchel Industrial | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 13 (12 + PE) | Note Contacts Sold Separately |
Shell Size - Insert 2 | Includes 5 pcs - 1 Connector, 1 Backshell, 1 Cable Nut, 1 Cage Clamp, 1 Gasket |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.6mm (9), 2.5mm (4) | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 518,36080 Kč | 51 836,08 Kč |
| Unit Price without VAT: | 518,36080 Kč |
|---|---|
| Unit Price with VAT: | 627,21657 Kč |











