C016 10F008 003 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C016 10F008 003 1
ecomate® Family Overview

C01610F0080031

DigiKey Part Number
C01610F0080031-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C01610F0080031
Description
CONN PLG HSG FMALE 9PS INLINE RA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9 (8 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
9 (8 + PE)
Shell Size - Insert
1
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.6mm
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Housing Color
Black
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1745,27000 Kč745,27 Kč
10633,41800 Kč6 334,18 Kč
25593,77000 Kč14 844,25 Kč
50588,55180 Kč29 427,59 Kč
Unit Price without VAT:745,27000 Kč
Unit Price with VAT:901,77670 Kč