9 (8 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 (8 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
ecomate® Family Overview

C01610E0080031

DigiKey Part Number
C01610E0080031-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C01610E0080031
Description
CONN PLUG HSNG FMALE 9POS INLINE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 (8 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
9 (8 + PE)
Shell Size - Insert
1
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.6mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Housing Color
Black
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
9 pcs - 1 Connector, 1 Backshell, 2 pc Cable Clamp, 1 Cable Nut, 1 Gasket, 2 Screws, 1 Washer
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1726,44000 Kč726,44 Kč
10617,46000 Kč6 174,60 Kč
25578,80760 Kč14 470,19 Kč
50551,19840 Kč27 559,92 Kč
100524,91330 Kč52 491,33 Kč
300485,80733 Kč145 742,20 Kč
Manufacturers Standard Package
Unit Price without VAT:726,44000 Kč
Unit Price with VAT:878,99240 Kč