
ATP06-6S-OMRED | |
|---|---|
DigiKey Part Number | 889-ATP06-6S-OMRED-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-6S-OMRED |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Red |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-6S-OMRED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,89000 Kč | 69,89 Kč |
| 10 | 59,29800 Kč | 592,98 Kč |
| 25 | 55,58880 Kč | 1 389,72 Kč |
| 50 | 52,92820 Kč | 2 646,41 Kč |
| 100 | 50,40210 Kč | 5 040,21 Kč |
| 250 | 47,24548 Kč | 11 811,37 Kč |
| 500 | 47,09938 Kč | 23 549,69 Kč |
| Unit Price without VAT: | 69,89000 Kč |
|---|---|
| Unit Price with VAT: | 84,56690 Kč |
















