
ATP06-6S-OMRDGRN | |
|---|---|
DigiKey Part Number | 889-ATP06-6S-OMRDGRN-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-6S-OMRDGRN |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-6S-OMRDGRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 75,42500 Kč | 754,25 Kč |
| 25 | 70,69600 Kč | 1 767,40 Kč |
| 50 | 67,31960 Kč | 3 365,98 Kč |
| 100 | 64,10270 Kč | 6 410,27 Kč |
| 250 | 60,08956 Kč | 15 022,39 Kč |
| 500 | 57,22206 Kč | 28 611,03 Kč |
| 1 000 | 54,49233 Kč | 54 492,33 Kč |
| 2 500 | 51,08410 Kč | 127 710,25 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |















