


ATM15-4P-BM04 | |
|---|---|
DigiKey Part Number | 889-3380-ND |
Manufacturer | |
Manufacturer Product Number | ATM15-4P-BM04 |
Description | CONN HEADER VERT 4POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position |
Datasheet | Datasheet |
EDA/CAD Models | ATM15-4P-BM04 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 1.189" (30.20mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Mating Flange, Mounting Flange, Potting Wall |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection IP67 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 7.5A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Applications Automotive, Industrial |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,90000 Kč | 157,90 Kč |
| 10 | 134,13500 Kč | 1 341,35 Kč |
| 25 | 125,72760 Kč | 3 143,19 Kč |
| 50 | 119,72220 Kč | 5 986,11 Kč |
| 225 | 107,66747 Kč | 24 225,18 Kč |
| 450 | 102,53138 Kč | 46 139,12 Kč |
| 675 | 99,64250 Kč | 67 258,69 Kč |
| 1 125 | 96,11895 Kč | 108 133,82 Kč |
| Unit Price without VAT: | 157,90000 Kč |
|---|---|
| Unit Price with VAT: | 191,05900 Kč |




















