
ATP15-4PB-BM04 | |
|---|---|
DigiKey Part Number | 889-ATP15-4PB-BM04-ND |
Manufacturer | |
Manufacturer Product Number | ATP15-4PB-BM04 |
Description | 4 POSITION PCB RECEPTACLE WITH F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 4 position 0.264" (6.71mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.181" (4.60mm) |
Series | Overall Contact Length 1.520" (38.60mm) |
Packaging Box | Insulation Height 1.339" (34.00mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Lock, Mounting Flange, Potting Wall, Sealed |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 25A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,77000 Kč | 291,77 Kč |
| 10 | 247,99300 Kč | 2 479,93 Kč |
| 25 | 232,45560 Kč | 5 811,39 Kč |
| 50 | 221,36020 Kč | 11 068,01 Kč |
| 100 | 210,79490 Kč | 21 079,49 Kč |
| 300 | 195,08373 Kč | 58 525,12 Kč |
| 500 | 188,18544 Kč | 94 092,72 Kč |
| 1 000 | 179,21423 Kč | 179 214,23 Kč |
| Unit Price without VAT: | 291,77000 Kč |
|---|---|
| Unit Price with VAT: | 353,04170 Kč |




