
ATBS-249-1205 | |
|---|---|
DigiKey Part Number | 889-ATBS-249-1205-ND |
Manufacturer | |
Manufacturer Product Number | ATBS-249-1205 |
Description | 12 POSITION BACKSHELL, FITS AT04 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 12 | |
For Use With/Related Products | AT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 45,58700 Kč | 455,87 Kč |
| 25 | 42,71840 Kč | 1 067,96 Kč |
| 50 | 40,67740 Kč | 2 033,87 Kč |
| 100 | 38,73290 Kč | 3 873,29 Kč |
| 300 | 35,84290 Kč | 10 752,87 Kč |
| 500 | 34,57446 Kč | 17 287,23 Kč |
| 1 000 | 32,92423 Kč | 32 924,23 Kč |
| 2 500 | 30,86437 Kč | 77 160,93 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |








