Connector Backshell For AT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATBS-267-0605

DigiKey Part Number
889-ATBS-267-0605-ND
Manufacturer
Manufacturer Product Number
ATBS-267-0605
Description
6 POSITION BACKSHELL, INTERNAL S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Backshell For AT Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Accessory Type
Backshell
Number of Positions
6
For Use With/Related Products
AT Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1035,15100 Kč351,51 Kč
2532,94160 Kč823,54 Kč
5031,36680 Kč1 568,34 Kč
15029,02207 Kč4 353,31 Kč
30027,63687 Kč8 291,06 Kč
60026,31715 Kč15 790,29 Kč
1 05025,29839 Kč26 563,31 Kč
2 55023,76397 Kč60 598,12 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč