Connector Backshell For AT Series™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATBS-243-0805

DigiKey Part Number
889-ATBS-243-0805-ND
Manufacturer
Manufacturer Product Number
ATBS-243-0805
Description
BACKSHELL FOR 8 POSITION PLUG AT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Backshell For AT Series™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Accessory Type
Backshell
Number of Positions
8
For Use With/Related Products
AT Series™
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
169,92000 Kč69,92 Kč
1059,42400 Kč594,24 Kč
2555,69520 Kč1 392,38 Kč
5053,03260 Kč2 651,63 Kč
10050,50020 Kč5 050,02 Kč
30046,73243 Kč14 019,73 Kč
50045,07850 Kč22 539,25 Kč
1 00042,92768 Kč42 927,68 Kč
2 50040,24242 Kč100 606,05 Kč
Manufacturers Standard Package
Unit Price without VAT:69,92000 Kč
Unit Price with VAT:84,60320 Kč