


AT1612-13SB-RD | |
|---|---|
DigiKey Part Number | AT1612-13SB-RD-ND |
Manufacturer | |
Manufacturer Product Number | AT1612-13SB-RD |
Description | CONN PLUG HSG 13POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT1612-13SB-RD Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,43000 Kč | 244,43 Kč |
| 10 | 207,65800 Kč | 2 076,58 Kč |
| 25 | 194,64840 Kč | 4 866,21 Kč |
| 50 | 185,35540 Kč | 9 267,77 Kč |
| 100 | 176,50640 Kč | 17 650,64 Kč |
| 300 | 163,34930 Kč | 49 004,79 Kč |
| 500 | 157,57248 Kč | 78 786,24 Kč |
| 1 000 | 150,06033 Kč | 150 060,33 Kč |
| Unit Price without VAT: | 244,43000 Kč |
|---|---|
| Unit Price with VAT: | 295,76030 Kč |
















