Connector Backshell For AT Series™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATBS-043-1205

DigiKey Part Number
889-ATBS-043-1205-ND
Manufacturer
Manufacturer Product Number
ATBS-043-1205
Description
BACKSHELL FOR 12 POSITION PLUG A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Backshell For AT Series™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Accessory Type
Backshell
Number of Positions
12
For Use With/Related Products
AT Series™
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
1049,28200 Kč492,82 Kč
2546,18720 Kč1 154,68 Kč
5043,97820 Kč2 198,91 Kč
10041,87840 Kč4 187,84 Kč
30038,75250 Kč11 625,75 Kč
50037,38064 Kč18 690,32 Kč
1 00035,59686 Kč35 596,86 Kč
2 50033,37010 Kč83 425,25 Kč
Manufacturers Standard Package
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč