AT06-3S-SR02WHT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT06-3S-SR02WHT

DigiKey Part Number
889-AT06-3S-SR02WHT-ND
Manufacturer
Manufacturer Product Number
AT06-3S-SR02WHT
Description
CONN PLUG HSG 3POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug White
Datasheet
 Datasheet
EDA/CAD Models
AT06-3S-SR02WHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
152,63000 Kč52,63 Kč
1044,73100 Kč447,31 Kč
2541,92320 Kč1 048,08 Kč
5039,91920 Kč1 995,96 Kč
10038,01210 Kč3 801,21 Kč
25035,63092 Kč8 907,73 Kč
50033,92966 Kč16 964,83 Kč
1 00032,31070 Kč32 310,70 Kč
2 50030,28910 Kč75 722,75 Kč
Manufacturers Standard Package
Unit Price without VAT:52,63000 Kč
Unit Price with VAT:63,68230 Kč