3 Rectangular Connectors - Housings Plug Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT06-3S-SR01BLU

DigiKey Part Number
889-AT06-3S-SR01BLU-ND
Manufacturer
Manufacturer Product Number
AT06-3S-SR01BLU
Description
CONN PLUG HSG 3POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Blue
Datasheet
 Datasheet
EDA/CAD Models
AT06-3S-SR01BLU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
Cap (Cover), IP68, IP69K, Sealed, Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
1045,50300 Kč455,03 Kč
2542,65960 Kč1 066,49 Kč
5040,61860 Kč2 030,93 Kč
10038,67620 Kč3 867,62 Kč
25036,25348 Kč9 063,37 Kč
50034,52282 Kč17 261,41 Kč
1 00032,87531 Kč32 875,31 Kč
2 50030,81851 Kč77 046,27 Kč
Manufacturers Standard Package
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč