
AT04-6P-SR02ORG | |
|---|---|
DigiKey Part Number | 889-AT04-6P-SR02ORG-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-SR02ORG |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Orange |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-SR02ORG Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Orange |
Part Status Active | Features Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,76000 Kč | 52,76 Kč |
| 10 | 44,79800 Kč | 447,98 Kč |
| 25 | 41,98640 Kč | 1 049,66 Kč |
| 50 | 39,98420 Kč | 1 999,21 Kč |
| 100 | 38,07170 Kč | 3 807,17 Kč |
| 300 | 35,23120 Kč | 10 569,36 Kč |
| 600 | 33,54955 Kč | 20 129,73 Kč |
| 1 200 | 31,94889 Kč | 38 338,67 Kč |
| 2 700 | 30,17351 Kč | 81 468,48 Kč |
| Unit Price without VAT: | 52,76000 Kč |
|---|---|
| Unit Price with VAT: | 63,83960 Kč |







