



AT04-12PA-PM14 | |
|---|---|
DigiKey Part Number | 889-2325-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-PM14 |
Description | CONN RCPT HSG 12POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-PM14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,30000 Kč | 149,30 Kč |
| 10 | 126,80700 Kč | 1 268,07 Kč |
| 25 | 118,86560 Kč | 2 971,64 Kč |
| 50 | 113,18760 Kč | 5 659,38 Kč |
| 150 | 104,74640 Kč | 15 711,96 Kč |
| 300 | 99,74820 Kč | 29 924,46 Kč |
| 600 | 94,99005 Kč | 56 994,03 Kč |
| 1 050 | 91,31650 Kč | 95 882,33 Kč |
| Unit Price without VAT: | 149,30000 Kč |
|---|---|
| Unit Price with VAT: | 180,65300 Kč |













