




AT04-12PA-PM02 | |
|---|---|
DigiKey Part Number | 889-1437-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-PM02 |
Description | CONN RCPT HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-PM02 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Mounting Flange |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,90000 Kč | 177,90 Kč |
| 10 | 151,24400 Kč | 1 512,44 Kč |
| 25 | 141,75920 Kč | 3 543,98 Kč |
| 50 | 134,98940 Kč | 6 749,47 Kč |
| 220 | 121,59232 Kč | 26 750,31 Kč |
| 440 | 115,79211 Kč | 50 948,53 Kč |
| 660 | 112,52933 Kč | 74 269,36 Kč |
| 1 100 | 108,55004 Kč | 119 405,04 Kč |
| Unit Price without VAT: | 177,90000 Kč |
|---|---|
| Unit Price with VAT: | 215,25900 Kč |













