




AT04-12PA-BM02 | |
|---|---|
DigiKey Part Number | 889-1918-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-BM02 |
Description | CONN HEADER VERT 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-BM02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.835" (21.21mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Lock, Potting Wall | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP67 | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,08000 Kč | 191,08 Kč |
| 10 | 162,33600 Kč | 1 623,36 Kč |
| 25 | 152,16840 Kč | 3 804,21 Kč |
| 50 | 144,89880 Kč | 7 244,94 Kč |
| 200 | 131,39815 Kč | 26 279,63 Kč |
| 400 | 125,13023 Kč | 50 052,09 Kč |
| 600 | 121,60432 Kč | 72 962,59 Kč |
| 1 000 | 117,30470 Kč | 117 304,70 Kč |
| Unit Price without VAT: | 191,08000 Kč |
|---|---|
| Unit Price with VAT: | 231,20680 Kč |













