
AT04-08PA-SRBK | |
|---|---|
DigiKey Part Number | 889-AT04-08PA-SRBK-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PA-SRBK |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PA-SRBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 82,33300 Kč | 823,33 Kč |
| 25 | 77,17200 Kč | 1 929,30 Kč |
| 50 | 73,48040 Kč | 3 674,02 Kč |
| 150 | 67,99853 Kč | 10 199,78 Kč |
| 300 | 64,75293 Kč | 19 425,88 Kč |
| 600 | 61,66343 Kč | 36 998,06 Kč |
| 1 050 | 59,27795 Kč | 62 241,85 Kč |
| 2 550 | 55,68406 Kč | 141 994,35 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |












