



AT04-08PA-P026 | |
|---|---|
DigiKey Part Number | 889-2966-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PA-P026 |
Description | CONN RCPT 8POS CRIMP NICKEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Crimp Nickel |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PA-P026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 8 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Cap (Cover), IP67, Sealed | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,28000 Kč | 237,28 Kč |
| 10 | 201,70700 Kč | 2 017,07 Kč |
| 25 | 189,07440 Kč | 4 726,86 Kč |
| 50 | 180,04520 Kč | 9 002,26 Kč |
| 150 | 166,61913 Kč | 24 992,87 Kč |
| 300 | 158,67210 Kč | 47 601,63 Kč |
| 600 | 151,10510 Kč | 90 663,06 Kč |
| 1 050 | 145,26256 Kč | 152 525,69 Kč |
| Unit Price without VAT: | 237,28000 Kč |
|---|---|
| Unit Price with VAT: | 287,10880 Kč |
















