DT04-12PA-P026 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 188,14000 Kč
Datasheet
12 Rectangular Connectors - Housings Receptacle Gray 0.359" (9.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Gray 0.359" (9.12mm)
DT04-12PA-P026
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

DT04-12PA-P026

DigiKey Part Number
1734-DT04-12PA-P026-ND
Manufacturer
Manufacturer Product Number
DT04-12PA-P026
Description
REC, 12P, GRY, BUSBAR 2X6, NICKE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Gray 0.359" (9.12mm)
Datasheet
 Datasheet
EDA/CAD Models
DT04-12PA-P026 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.359" (9.12mm)
Number of Rows
2
Row Spacing
0.175" (4.45mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1297,33000 Kč297,33 Kč
10252,64800 Kč2 526,48 Kč
25236,83240 Kč5 920,81 Kč
50225,52280 Kč11 276,14 Kč
100214,76120 Kč21 476,12 Kč
250201,32548 Kč50 331,37 Kč
500191,72602 Kč95 863,01 Kč
1 000182,58727 Kč182 587,27 Kč
Manufacturers Standard Package
Unit Price without VAT:297,33000 Kč
Unit Price with VAT:359,76930 Kč