




AT04-08PA-BM04 | |
|---|---|
DigiKey Part Number | 889-1904-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PA-BM04 |
Description | CONN HEADER VERT 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PA-BM04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.835" (21.21mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Nickel | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Lock, Potting Wall | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP67 | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 10 | 120,19300 Kč | 1 201,93 Kč |
| 25 | 112,65840 Kč | 2 816,46 Kč |
| 50 | 107,27880 Kč | 5 363,94 Kč |
| 100 | 102,15740 Kč | 10 215,74 Kč |
| 270 | 95,24537 Kč | 25 716,25 Kč |
| 540 | 90,70163 Kč | 48 978,88 Kč |
| 1 080 | 86,37663 Kč | 93 286,76 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |



















