



AHDP04-24-27SR-WTA | |
|---|---|
DigiKey Part Number | 889-2536-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-27SR-WTA |
Description | CONN RCPT HSG FMALE 27POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 (Radsok) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-27SR-WTA Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 27 (Radsok) | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-27 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (4), 16 (23) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,66000 Kč | 264,66 Kč |
| 10 | 224,96800 Kč | 2 249,68 Kč |
| 25 | 210,88240 Kč | 5 272,06 Kč |
| 50 | 200,81340 Kč | 10 040,67 Kč |
| 100 | 191,23030 Kč | 19 123,03 Kč |
| 250 | 179,26472 Kč | 44 816,18 Kč |
| 500 | 170,71686 Kč | 85 358,43 Kč |
| 1 000 | 162,57905 Kč | 162 579,05 Kč |
| Unit Price without VAT: | 264,66000 Kč |
|---|---|
| Unit Price with VAT: | 320,23860 Kč |







