




AHDP06-24-27PR-WTA | |
|---|---|
DigiKey Part Number | 889-2537-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-27PR-WTA |
Description | CONN PLUG HSNG MALE 27POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 (Radsok) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-27PR-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 27 (Radsok) | Note Contacts Sold Separately |
Shell Size - Insert 24-27 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (4), 16 (23) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,00000 Kč | 317,00 Kč |
| 10 | 269,45300 Kč | 2 694,53 Kč |
| 25 | 252,56840 Kč | 6 314,21 Kč |
| 50 | 240,51400 Kč | 12 025,70 Kč |
| 100 | 229,03930 Kč | 22 903,93 Kč |
| 250 | 214,70988 Kč | 53 677,47 Kč |
| 500 | 204,47274 Kč | 102 236,37 Kč |
| 1 000 | 194,72655 Kč | 194 726,55 Kč |
| Unit Price without VAT: | 317,00000 Kč |
|---|---|
| Unit Price with VAT: | 383,57000 Kč |





