
AT62-12-0244 | |
|---|---|
DigiKey Part Number | 889-AT62-12-0244TR-ND - Tape & Reel (TR) 889-AT62-12-0244CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT62-12-0244 |
Description | SIZE 12 STAMPED & FORMED, CONTAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10-12 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT62-12-0244 Models |
Category | Pin or Socket Socket |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 20,48000 Kč | 204,80 Kč |
| 25 | 19,18720 Kč | 479,68 Kč |
| 50 | 18,26940 Kč | 913,47 Kč |
| 100 | 17,39560 Kč | 1 739,56 Kč |
| 250 | 16,30484 Kč | 4 076,21 Kč |
| 500 | 15,52566 Kč | 7 762,83 Kč |
| 1 000 | 14,78446 Kč | 14 784,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,07882 Kč | 28 157,64 Kč |
| 4 000 | 13,40712 Kč | 53 628,48 Kč |
| 6 000 | 13,02920 Kč | 78 175,20 Kč |
| 10 000 | 12,56838 Kč | 125 683,80 Kč |
| 14 000 | 12,27389 Kč | 171 834,46 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |
















