16 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDM04-24-16SR-059

DigiKey Part Number
889-AHDM04-24-16SR-059-ND
Manufacturer
Manufacturer Product Number
AHDM04-24-16SR-059
Description
CONN RCP HSG F 16P INLINE PNL MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp
Datasheet
 Datasheet
EDA/CAD Models
AHDM04-24-16SR-059 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Zinc Alloy
Series
Shell Finish
Nickel
Packaging
Box
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle Housing
Features
Backshell, Cable Clamp
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
16
Note
Contacts Sold Separately; Jam Nut Sold Separately
Shell Size - Insert
24-16
Includes
2 pcs - 1 Connector, 1 Backshell
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
12
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line); Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1771,03000 Kč771,03 Kč
10655,28000 Kč6 552,80 Kč
25614,26120 Kč15 356,53 Kč
50584,95920 Kč29 247,96 Kč
100557,06710 Kč55 706,71 Kč
250522,23508 Kč130 558,77 Kč
Manufacturers Standard Package
Unit Price without VAT:771,03000 Kč
Unit Price with VAT:932,94630 Kč