
AHDM06-24-16PN-059 | |
|---|---|
DigiKey Part Number | 889-AHDM06-24-16PN-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM06-24-16PN-059 |
Description | CONN PLG HSG MALE 16POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDM06-24-16PN-059 Models |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Cable Clamp, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 16 | Note Contacts Sold Separately |
Shell Size - Insert 24-16 | Includes 2 pcs - 1 Connector, 1 Backshell |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 12 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,79000 $ | 45,79 $ |
| 10 | 38,91700 $ | 389,17 $ |
| 25 | 36,48120 $ | 912,03 $ |
| 50 | 34,74100 $ | 1 737,05 $ |
| 100 | 33,08450 $ | 3 308,45 $ |
| 250 | 31,01624 $ | 7 754,06 $ |
| Unit Price without VAT: | 45,79000 $ |
|---|---|
| Unit Price with VAT: | 55,40590 $ |








