


2CMA101947R1000 | |
|---|---|
DigiKey Part Number | 889-2CMA101947R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA101947R1000 |
Description | AC PLUG PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Pins Pin and Sleeve (2P3W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 200/250V |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 3 |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style Pin and Sleeve (2P3W) | Ingress Protection IP44 |
Connector Type Plug, Male Pins | Approval Agency IEC |
Current Rating (Amps) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,29000 Kč | 231,29 Kč |
| 10 | 196,50100 Kč | 1 965,01 Kč |
| 30 | 181,83200 Kč | 5 454,96 Kč |
| 50 | 175,39480 Kč | 8 769,74 Kč |
| 100 | 167,02340 Kč | 16 702,34 Kč |
| 250 | 156,57224 Kč | 39 143,06 Kč |
| 500 | 149,10598 Kč | 74 552,99 Kč |
| 1 000 | 141,99780 Kč | 141 997,80 Kč |
| Unit Price without VAT: | 231,29000 Kč |
|---|---|
| Unit Price with VAT: | 279,86090 Kč |









