



S31S20A | |
|---|---|
DigiKey Part Number | 1920-2245-ND |
Manufacturer | |
Manufacturer Product Number | S31S20A |
Description | AC PLUG PIN & SLEEVE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Pins Pin and Sleeve (2P3W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Altech Corporation | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Chemical Resistant, Cord Grip, Impact Resistant, Push-Twist Lock, Strain Relief |
Connector Style Pin and Sleeve (2P3W) | Material Flammability Rating UL94 V-2 |
Connector Type Plug, Male Pins | Ingress Protection IP44 |
Current Rating (Amps) 20A | Approval Agency cULus |
Voltage Rating 250VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,73000 Kč | 573,73 Kč |
| Unit Price without VAT: | 573,73000 Kč |
|---|---|
| Unit Price with VAT: | 694,21330 Kč |







