


2CMA101975R1000 | |
|---|---|
DigiKey Part Number | 889-2CMA101975R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA101975R1000 |
Description | AC PLUG PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Pins Pin and Sleeve (2P3W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 200/250V |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 3 |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style Pin and Sleeve (2P3W) | Ingress Protection IP44 |
Connector Type Plug, Male Pins | Approval Agency IEC |
Current Rating (Amps) 32A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,00000 Kč | 356,00 Kč |
| 10 | 302,53000 Kč | 3 025,30 Kč |
| 30 | 279,94333 Kč | 8 398,30 Kč |
| 50 | 270,03700 Kč | 13 501,85 Kč |
| 100 | 257,15250 Kč | 25 715,25 Kč |
| 250 | 241,06540 Kč | 60 266,35 Kč |
| 500 | 229,57192 Kč | 114 785,96 Kč |
| Unit Price without VAT: | 356,00000 Kč |
|---|---|
| Unit Price with VAT: | 430,76000 Kč |






