


2CMA101095R1000 | |
|---|---|
DigiKey Part Number | 889-2CMA101095R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA101095R1000 |
Description | AC PLUG PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Pins Pin and Sleeve (2P3W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 200/250V |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 3 |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style Pin and Sleeve (2P3W) | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Pins | Approval Agency IEC |
Current Rating (Amps) 32A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,81000 Kč | 609,81 Kč |
| 10 | 518,34300 Kč | 5 183,43 Kč |
| 30 | 479,69033 Kč | 14 390,71 Kč |
| 50 | 462,71680 Kč | 23 135,84 Kč |
| 100 | 440,64750 Kč | 44 064,75 Kč |
| 250 | 413,08988 Kč | 103 272,47 Kč |
| 500 | 393,40188 Kč | 196 700,94 Kč |
| Unit Price without VAT: | 609,81000 Kč |
|---|---|
| Unit Price with VAT: | 737,87010 Kč |


