


2CMA166460R1000 | |
|---|---|
DigiKey Part Number | 889-2CMA166460R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA166460R1000 |
Description | AC PLUG PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Pins Pin and Sleeve (2P3W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Pin and Sleeve (2P3W) | |
Connector Type | Plug, Male Pins | |
Current Rating (Amps) | 16A | |
Voltage Rating | 200/250V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | IEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 015,04000 Kč | 1 015,04 Kč |
| 10 | 862,68200 Kč | 8 626,82 Kč |
| 25 | 808,69160 Kč | 20 217,29 Kč |
| 50 | 770,11840 Kč | 38 505,92 Kč |
| 100 | 733,39500 Kč | 73 339,50 Kč |
| 250 | 687,54760 Kč | 171 886,90 Kč |
| Unit Price without VAT: | 1 015,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 228,19840 Kč |


