Power Connector Plug, Male Pins Pin and Sleeve (2P3W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Pins Pin and Sleeve (2P3W) Free Hanging (In-Line)
Industrial Plugs & Sockets Overview

2CMA166722R1000

DigiKey Part Number
889-2CMA166722R1000-ND
Manufacturer
Manufacturer Product Number
2CMA166722R1000
Description
AC PLUG PIN & SLEEVE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Pins Pin and Sleeve (2P3W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
-
Packaging
Box
Part Status
Active
Connector Style
Pin and Sleeve (2P3W)
Connector Type
Plug, Male Pins
Current Rating (Amps)
32A
Voltage Rating
200/250V
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
IEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 546,92000 Kč1 546,92 Kč
101 314,95800 Kč13 149,58 Kč
251 232,68320 Kč30 817,08 Kč
501 173,90160 Kč58 695,08 Kč
1001 117,93980 Kč111 793,98 Kč
Unit Price without VAT:1 546,92000 Kč
Unit Price with VAT:1 871,77320 Kč