
D31S21A | |
|---|---|
DigiKey Part Number | 1920-2211-ND |
Manufacturer | |
Manufacturer Product Number | D31S21A |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (2P3W) Panel Mount, Flange, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Altech Corporation | Mounting Type Panel Mount, Flange, Right Angle |
Packaging Bulk | Termination Screw |
Part Status Active | Features Chemical Resistant, Cover, Impact Resistant, Push-Twist Lock |
Connector Style Pin and Sleeve (2P3W) | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Female Sockets | Ingress Protection IP44 |
Current Rating (Amps) 20A | Approval Agency cULus |
Voltage Rating 250VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 743,94000 Kč | 1 743,94 Kč |
| Unit Price without VAT: | 1 743,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 110,16740 Kč |


