


2CMA101946R1000 | |
|---|---|
DigiKey Part Number | 889-2CMA101946R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA101946R1000 |
Description | AC PLUG PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Pins Pin and Sleeve (2P3W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 100/130V |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 3 |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style Pin and Sleeve (2P3W) | Ingress Protection IP44 |
Connector Type Plug, Male Pins | Approval Agency IEC |
Current Rating (Amps) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,52000 Kč | 368,52 Kč |
| 10 | 313,25000 Kč | 3 132,50 Kč |
| 30 | 289,87067 Kč | 8 696,12 Kč |
| 50 | 279,60960 Kč | 13 980,48 Kč |
| 100 | 266,26840 Kč | 26 626,84 Kč |
| 250 | 249,61112 Kč | 62 402,78 Kč |
| 500 | 237,71224 Kč | 118 856,12 Kč |
| Unit Price without VAT: | 368,52000 Kč |
|---|---|
| Unit Price with VAT: | 445,90920 Kč |


