


2CMA101995R1000 | |
|---|---|
DigiKey Part Number | 889-2CMA101995R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA101995R1000 |
Description | AC PLUG PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Pins Pin and Sleeve (4P5W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 200/415V |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 5 |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style Pin and Sleeve (4P5W) | Ingress Protection IP44 |
Connector Type Plug, Male Pins | Approval Agency IEC |
Current Rating (Amps) 32A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,63000 Kč | 322,63 Kč |
| 10 | 274,18700 Kč | 2 741,87 Kč |
| 30 | 253,73500 Kč | 7 612,05 Kč |
| 50 | 244,75180 Kč | 12 237,59 Kč |
| 100 | 233,07270 Kč | 23 307,27 Kč |
| 250 | 218,49224 Kč | 54 623,06 Kč |
| 500 | 208,07490 Kč | 104 037,45 Kč |
| 1 000 | 198,15749 Kč | 198 157,49 Kč |
| Unit Price without VAT: | 322,63000 Kč |
|---|---|
| Unit Price with VAT: | 390,38230 Kč |





