


2CMA170004R1000 | |
|---|---|
DigiKey Part Number | 889-2CMA170004R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA170004R1000 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (2P3W) Panel Mount, Flange, Angled |
Datasheet | Datasheet |
Category | Voltage Rating 200/250V |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 3 |
Packaging Box | Mounting Type Panel Mount, Flange, Angled |
Part Status Active | Termination Screw |
Connector Style Pin and Sleeve (2P3W) | Features Cover |
Connector Type Receptacle, Female Sockets | Ingress Protection IP44 |
Current Rating (Amps) 16A | Approval Agency IEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,48000 Kč | 450,48 Kč |
| 10 | 382,82400 Kč | 3 828,24 Kč |
| 30 | 354,25833 Kč | 10 627,75 Kč |
| 50 | 341,72160 Kč | 17 086,08 Kč |
| 100 | 325,42090 Kč | 32 542,09 Kč |
| 250 | 305,06676 Kč | 76 266,69 Kč |
| 500 | 290,52504 Kč | 145 262,52 Kč |
| Unit Price without VAT: | 450,48000 Kč |
|---|---|
| Unit Price with VAT: | 545,08080 Kč |




