
MP7217DA | |
|---|---|
DigiKey Part Number | 1782-MP7217DA-ND |
Manufacturer | |
Manufacturer Product Number | MP7217DA |
Description | SENSOR FLAMMABLE GAS VOLTAGE OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flammable Gas Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Flammable Gas | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -40°C ~ 60°C | |
Voltage - Supply | 2.9V ~ 3.1V | |
Current - Supply | 47mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 958,41000 Kč | 958,41 Kč |
| 5 | 882,79400 Kč | 4 413,97 Kč |
| 20 | 828,78050 Kč | 16 575,61 Kč |
| 40 | 805,06775 Kč | 32 202,71 Kč |
| 60 | 792,11500 Kč | 47 526,90 Kč |
| 100 | 776,69240 Kč | 77 669,24 Kč |
| Unit Price without VAT: | 958,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 159,67610 Kč |





