
MP7227-R | |
|---|---|
DigiKey Part Number | 1782-MP7227-R-ND |
Manufacturer | |
Manufacturer Product Number | MP7227-R |
Description | MINIATURE SERIES 2 MEMS PELLISTO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flammable Gas Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flammable Gas | |
Oxygen Range | 700 mbar ~ 1300 mbar | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -40°C ~ 60°C | |
Voltage - Supply | 2.9V ~ 3.1V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 169,59000 Kč | 1 169,59 Kč |
| Unit Price without VAT: | 1 169,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 415,20390 Kč |



