Methane Sensor Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP7227-DA

DigiKey Part Number
1782-MP7227-DA-ND
Manufacturer
Manufacturer Product Number
MP7227-DA
Description
SENSOR METHANE VOLTAGE OUTPUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Methane Sensor Voltage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
-
Packaging
Bulk
Part Status
Active
Type
Methane
Oxygen Range
700 mbar ~ 1300 mbar
Accuracy
-
Output
Voltage
Operating Temperature
-20°C ~ 60°C
Voltage - Supply
2.9V ~ 3.1V
Current - Supply
38mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 092,53000 Kč1 092,53 Kč
51 007,27400 Kč5 036,37 Kč
10975,54600 Kč9 755,46 Kč
25937,59440 Kč23 439,86 Kč
50911,60720 Kč45 580,36 Kč
100887,76600 Kč88 776,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 092,53000 Kč
Unit Price with VAT:1 321,96130 Kč