Image for MP7227-TC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP7227-TC

DigiKey Part Number
1782-MP7227-TC-ND
Manufacturer
Manufacturer Product Number
MP7227-TC
Description
SENSOR METHANE VOLTAGE OUTPUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Methane Sensor Voltage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
-
Packaging
Bulk
Part Status
Active
Type
Methane
Accuracy
-
Output
Voltage
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
2.9V ~ 3.1V
Current - Supply
38mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
201 216,98100 Kč24 339,62 Kč
Unit Price without VAT:1 216,98100 Kč
Unit Price with VAT:1 472,54701 Kč