MP7217
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP7217

DigiKey Part Number
1782-MP7217-ND
Manufacturer
Manufacturer Product Number
MP7217
Description
SENSOR METHANE VOLTAGE OUTPUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Methane Sensor Voltage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
-
Packaging
Bulk
Part Status
Active
Type
Methane
Accuracy
-
Output
Voltage
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
2.9V ~ 3.1V
Current - Supply
43mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20873,15200 Kč17 463,04 Kč
Unit Price without VAT:873,15200 Kč
Unit Price with VAT:1 056,51392 Kč