
SNS-MQ2 | |
|---|---|
DigiKey Part Number | 1188-SNS-MQ2-ND |
Manufacturer | |
Manufacturer Product Number | SNS-MQ2 |
Description | SENSOR HYDROGEN/METHANE ANALOG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hydrogen, Methane, Propane Sensor Analog, Digital |
Datasheet | Datasheet |
Category | Type Hydrogen, Methane, Propane |
Manufacturer Olimex LTD | Output Analog, Digital |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Current - Supply 40mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |











